STOTG04EQTR in Reel by STMicroelectronics | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STOTG04EQTR

STOTG04E Series 5.5 V 1.5 Mbit/s SMT USB-OTG Full-Speed Transceiver - QFN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STOTG04EQTR - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 1.6V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: Audio/I2C/UART/USB
No of Pins: 24
Supply Current: 25mA
Protocols Supported: USB
Frequency: 1.5MHz
No of Ports: Single
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$21,600.00
USD
Quantity
Unit Price
4,000+
$5.40