text.skipToContent text.skipToNavigation

Manufacturer Part #

2716-103

2716 Series 10 mm AWG 16-6 Actuating Lever Cage Clamp Euro Style Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
WAGO 2716-103 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 16-6
Termination: Cage Clamp
Style: Eurostyle
Pitch: 10 mm
Color: Grey
Contact Plating: Tin
Current Rating: 76A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Features & Applications

The 2716-103 is a part of PCB terminal strip 4 solder pins/pole 3 pole pin spacing 10 mm / 0.394 in with levers without jumper slot .

Product Features:

  • Grey color
  • No of Connection points are 3
  • No of Potentials 3
  • Measured shock voltage 4 kV
  • Current intensity EN 76 A
  • Measured shock voltage 4 kV
  • Current intensity EN 76 A
  • Overvoltage category EN II II 
  • Pollution degree 2 
  • Measured voltage EN 630 V
  • Cross section [mm²] 1.5 - 16 mm²
  • Wiring method solid 
  • Cross section [mm²] 1.5 - 16 mm²
  • Wiring method fine-stranded 
  • Strip length from 12 mm
  • Strip length to 13 mm
  • Temperature stability -60 °C to +105 °C 
  • Flammability category, based on UL 94 0V 
  • Clamping spring material Nickel-chromium spring steel (CrNi) 
  • Contact material Electrolytic copper (Ecu)
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.06
USD
Quantity
Unit Price
1
$7.06
5
$6.97
25
$6.88
50
$6.84
150+
$6.72
Product Variant Information section