Manufacturer Part #
RCLAMP2574N.TCT
RCLAMP Series 8 Channel 1 kW 20 Vcl Bi-Directional SMT TVS Diode - SLP3020N10-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Semtech RCLAMP2574N.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Semtech RCLAMP2574N.TCT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 2.7V |
| Clamping Voltage-Max: | 20V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1kW |
| Reverse Leakage Current: | 0.5µA |
| Standoff Voltage: | 2.5V |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 5pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount