H485CGYHBWD in Tray by Bivar | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

H485CGYHBWD

H485C Series Red/Yellow/Green/Blue 1.8 mm 90° LED Assembly Right Angle

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H485CGYHBWD - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Red / Yellow / Green / Blue
Lens Type: Diffused
Forward Voltage: 2V/2V/2.1V/4V
Forward (Drive) Current: 20mA
Intensity: 20mcd/10mcd/20mcd/10mcd
Viewing Angle: 50°
Wavelength: 625nm/590nm/568nm/430nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  11.3mm x L  5.1mm x W  13.6mm
Mounting Method: Through Hole
Features & Applications

The H485CGYHBWD is a part of H485C series Right Angle 1.8 mm LED Quad-Level 1 Station LED Assembly of Green, Yellow, Red and Blue.

Product Specifications:

  • Reverse voltage is 5 V
  • Reverse Current is 100 µA
  • Operating Temperature Range - -25 °C to +85 °C
  • Storage Temperature is -30 °C to 100 °C
  • Lead Soldering Temperature is 260 °C for 5 sec
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$163.00
USD
Quantity
Unit Price
1
$1.67
25
$1.65
50
$1.63
150
$1.61
300+
$1.57
Product Variant Information section