Manufacturer Part #
L7985ATR
L7985 Series 38 V 2 A 275 kHz Buck Surface Mount Switching Regulator - HSOP-8
Product Specification Section
STMicroelectronics L7985ATR - Product Specification
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
STMicroelectronics L7985ATR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 38V |
Output Current-Max: | 2A |
Output Voltage Range: | 0.6V to 38V |
Output Type: | Adjustable |
Switching Frequency-Max: | 275kHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 100% |
No. of Outputs: | 1 |
Quiescent Current: | 2.4mA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | HSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HSOP-8
Mounting Method:
Surface Mount