Manufacturer Part #
GBU8M
GBU8M Series 6 A 1000 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Package Style:GBU-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
onsemi GBU8M - Product Specification
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
onsemi GBU8M - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 200A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBU-4 |
| Mounting Method: | Through Hole |
Features & Applications
The GBU8M is a 6 A, 1000 V repetitive reverse voltage, through hole bridge rectifier.
Features:
- Glass passivated junction
- Surge overload rating: 200 amperes peak
- Reliable low cost construction utilizing molded plastic technique
- Ideal for printed circuit board
- UL certified, UL # E326243
Applications:
- Notebook PC
- Graphic Card
- LCD Monitor
- Home Audio System Components
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.595
50
$0.58
150
$0.565
500
$0.55
1,500+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
GBU-4
Mounting Method:
Through Hole