T93YA203KT20 in Tube by Vishay | Variable Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T93YA203KT20

T93 Series 20 kOhm ±10 % Through Hole Multi-Turn Trimmer Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T93YA203KT20 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 20kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Temp Coefficient (ppm/C): ±100ppm/°C
Rated Voltage: 250V
Insulation Resistance: 10000MΩ
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -55°C to +155°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$745.00
USD
Quantity
Unit Price
50
$1.52
150
$1.50
250
$1.49
750
$1.47
1,250+
$1.46
Product Variant Information section