Manufacturer Part #
PIC32MX130F064D-I/PT
PIC32MX Series 32 kB Flash 16 kB RAM 32-Bit Microcontroller - TQFP-44
Product Specification Section
Microchip PIC32MX130F064D-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC32MX130F064D-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC32MX |
Core Processor: | MIPS32 M4K |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 16kB |
Speed: | 40MHz |
No of I/O Lines: | 34 |
InterfaceType / Connectivity: | I2C/I2S/SPI/UART |
Peripherals: | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
160+
$3.25
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-44
Mounting Method:
Surface Mount