Manufacturer Part #
RG1005P-4531-B-T5
RG Series 0402 0.063 W 4.53 kΩ ±0.1% ±25 ppm/°C Thin Film Chip Resistor
Product Specification Section
Susumu RG1005P-4531-B-T5 - Product Specification
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
Susumu RG1005P-4531-B-T5 - Technical Attributes
Attributes Table
Resistance: | 4.53kΩ |
Rated Power: | 63mW |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.0667
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel