Manufacturer Part #
RC0402FR-1310KL
RC Series 0402 0.063 W 10 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO RC0402FR-1310KL - Product Specification
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
YAGEO RC0402FR-1310KL - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 63mW |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50,000
$0.0007
150,000
$0.0007
500,000
$0.0006
750,000+
$0.0006
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel