BAP64-02,115 in Cut Tape by NXP | PIN Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP64-02,115

BAP64 Series 20 Ohm 0.35 pF 0 to 3 GHz Silicon Pin Diode Surface Mount - SOD-523

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1410
Product Specification Section
NXP BAP64-02,115 - Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 175V
Forward Voltage: 0.95V
Average Forward Current-Max: 0.1A
Power Dissipation: 715mW
Diode Capacitance-Nom: 0.23pF
Resistance: 0.7Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The BAP64-02,115 is a Silicon planar PIN diode, available in SOD523 small plastic SMD package.

Features:

  • High voltage, current controlled
  • RF resistor for RF attenuators and switches
  • Low diode capacitance
  • Low diode forward resistance
  • Very low series inductance
  • For applications up to 3 GHz

Applications:

  • RF attenuators and switches
Read More...
Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.43
USD
Quantity
Unit Price
1
$0.425
15
$0.35
75
$0.30
300
$0.26
1,500+
$0.215