CY7C65632-48AXCT in Reel by Infineon | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65632-48AXCT

4 Port 3.15 to 5.25 V USB Interface IC Low Power USB 2:0 Hub Controlller-TQFP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C65632-48AXCT - Technical Attributes
Attributes Table
Data Rate: 480Mbps
Supply Voltage: 3.15V to 5.25V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +100°C
Interface Type: USB
No of Pins: 48
Supply Current: 88.2mA
Protocols Supported: USB
Frequency: 48MHz
Power Dissipation: 426.5mW
No of Ports: Quad
Moisture Sensitivity Level: 3
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,360.00
USD
Quantity
Unit Price
2,000+
$1.68
Product Variant Information section