Manufacturer Part #
SZMMBZ27VALT3G
SZMMBZ Series 40 W 27 V Surface Mount Zener TVS Diode - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZMMBZ27VALT3G - Product Specification
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
onsemi SZMMBZ27VALT3G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 25.65V |
| Clamping Voltage-Max: | 40V |
| Directional: | Uni-Directional |
| Power Dissipation: | 2.4W |
| Peak Output Current: | 1A |
| Reverse Leakage Current: | 50nA |
| Peak Power: | 40W |
| Test Current: | 1mA |
| Standoff Voltage: | 22V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 28.35V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
10,000
$0.0294
20,000
$0.0289
30,000
$0.0287
40,000
$0.0285
50,000+
$0.0279
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount