Manufacturer Part #
SIM7050-8-0-00-A
SIM Series 8 Postion 2.54 mm Pitch SMT Micro SIM Card Retainer Connector
Product Specification Section
GCT SIM7050-8-0-00-A - Product Specification
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
GCT SIM7050-8-0-00-A - Technical Attributes
Attributes Table
Type: | SIM |
Style/Orientation: | Vertical Socket |
No of Positions: | 8 |
Pitch: | 2.54 mm |
Termination: | Surface Mount |
Rated Current: | 1A |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 100mΩ |
Operating Temp Range: | -40°C to +85°C |
Contact Plating: | Gold |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
900
$0.67
1,800
$0.66
2,700+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount