Manufacturer Part #
VN460SP-E
VN460SP Series Single Channel High Side Smart Solid State Relay - PowerSO-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:POWERSO-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1434 | ||||||||||
Product Specification Section
STMicroelectronics VN460SP-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics VN460SP-E - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 7V |
| Configuration: | High Side |
| Input Voltage: | 5.5V to 36V |
| No of Elements: | Single |
| On-state Resistance-Max: | 20mΩ |
| Rated Current-Max: | 25A |
| Type: | Relay Driver |
| Package Style: | POWERSO-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.24
15
$3.17
40
$3.13
125
$3.08
300+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
POWERSO-10
Mounting Method:
Surface Mount