Manufacturer Part #
EEE-1EA471P
EEE-S Series 25 V 470 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Product Specification Section
Panasonic Industry EEE-1EA471P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
07/26/2022 Details and Download
Part Status:
Active
Active
Panasonic Industry EEE-1EA471P - Technical Attributes
Attributes Table
Series: | S |
Type: | V-Chip |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 380mA |
Operating Temp-Max: | 85°C |
Dimension: | L 10.2mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150,500
USA:
150,500
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.187
1,000
$0.185
1,500
$0.183
2,000
$0.182
2,500+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount