Manufacturer Part #
ECA-1EM471B
M Series 25 V 470 uF Ø 10 x 12.5 mm LS=5 mm 85 °C Radial Electrolytic
Product Specification Section
Panasonic Industry ECA-1EM471B - Product Specification
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
Panasonic Industry ECA-1EM471B - Technical Attributes
Attributes Table
Series: | M |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 480mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 12.5mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.114
1,000
$0.113
2,000
$0.111
7,500+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole