Manufacturer Part #
EEU-EB2V470
EEU-EB Series 350 V 47 uF Ø 16 x 25 mm LS=7.5 mm 105 °C High Ripple Electrolytic
Product Specification Section
Panasonic Industry EEU-EB2V470 - Product Specification
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
Panasonic Industry EEU-EB2V470 - Technical Attributes
Attributes Table
Series: | EB |
Type: | Radial |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 350V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -25°C to +105°C |
Ripple Current: | 640mA |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 25mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.675
40
$0.66
100
$0.645
250
$0.63
500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole