Manufacturer Part #
EEU-FR1V152L
FR-A Series 35V 1500 uF Ø12.5x30mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
Product Specification Section
Panasonic Industry EEU-FR1V152L - Product Specification
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
Panasonic Industry EEU-FR1V152L - Technical Attributes
Attributes Table
Series: | FR |
Type: | Radial |
Capacitance: | 1500µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 3630mA |
Impedance: | 0.013Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Leakage Current: | 525µA |
Dimension: | L 30mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.945
30
$0.92
75
$0.90
200
$0.875
400+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole