Manufacturer Part #
EEU-FR1H471
EEU-FR Series 50 V 470 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FR1H471 - Product Specification
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
Panasonic Industry EEU-FR1H471 - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1.695A |
| Impedance: | 0.022Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.42
75
$0.41
250
$0.40
750
$0.39
2,500+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag