Manufacturer Part #
EEU-FM1H561
FM-A Series 50 V 560 uF Ø12.5x25mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FM1H561 - Product Specification
Panasonic Industry EEU-FM1H561 - Technical Attributes
Attributes Table
| Series: | FM |
| Type: | Radial |
| Capacitance: | 560µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2660mA |
| Impedance: | 0.018Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 280µA |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
324
USA:
324
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
40
$0.455
125
$0.445
300
$0.44
750
$0.43
2,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole