Manufacturer Part #
ECH-U1C222JX5
ECHU(X) Series 16 V 0.0022 uF ±5 % Stacked Metallized PPS Film Chip Capacitor
Product Specification Section
Panasonic Industry ECH-U1C222JX5 - Product Specification
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
Panasonic Industry ECH-U1C222JX5 - Technical Attributes
Attributes Table
Style: | Metallized Polyphenylene Sulfide |
Capacitance: | 0.0022µF |
Rated Voltage: | 16V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 3000MΩ |
Dissipation Factor: | 0.6% |
Height - Max: | 0.7mm |
Dimension: | L 1.6mm x W 0.8mm x H 0.7mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.122
8,000
$0.121
12,000
$0.12
16,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount