text.skipToContent text.skipToNavigation

Manufacturer Part #

CST-931AP

CST Series 3 V 2.73 kHz Ø9 x4.5 mm 85 dB Thruogh Hole Magnetic Buzzer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Same Sky - CUI Devices CST-931AP - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 3V
Frequency: 2.73kHz
Current Rating: 80mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -30°C to +80°C
Termination Style: PC Pin
Dimension: H  4.5mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
195
USA:
195
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
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
$0.71
USD
Quantity
Unit Price
1
$0.71
40
$0.695
150
$0.675
400
$0.66
1,500+
$0.63
Product Variant Information section