CY14B104NA-ZS25XI in Tray by Infineon | Nonvolatile SRAM (NVSRAM) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B104NA-ZS25XI

CY14B104NA Series 2.7 To 3.6 V 4 Mbit 256 K x 16 SMT Non Volatile SRAM - TSOP-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY14B104NA-ZS25XI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
675
Multiple Of:
135
Total
$19,237.50
USD
Quantity
Unit Price
1
$29.93
4
$29.55
15
$29.19
40
$28.93
100+
$28.50
Product Variant Information section