Manufacturer Part #
PIC24F16KM202-I/SP
PIC24 16 Bit 32 MHz 16 KB Flash 2 kB RAM 512 B EEPROM Microcontroller- SPDIP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:SPDIP-28 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC24F16KM202-I/SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
03/06/2015 Details and Download
ERRATA - PIC24FV16KM204 Family Silicon Errata and Data Sheet Clarification Errata Document RevisionDescription of Change: Adds silicon issue 9 (Reset) and data sheet clarifications 5 (Capture/Compare/PWM/Timer, MCCP and SCCP), 6 (Special Features), 7 (Master Synchronous Serial Port, MSSP), 8 (Real-Time Clock and Calendar, RTCC), 9 (Configurable Logic Cell), 10 (Electrical Characteristics) and 11-12 (Capture/Compare/PWM/Timer, MCCP and SCCP).NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Active
Active
Microchip PIC24F16KM202-I/SP - Technical Attributes
Attributes Table
| Family Name: | PIC24F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 2kB |
| Speed: | 32MHz |
| No of I/O Lines: | 24 |
| InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
| Peripherals: | LVD/POR/PWM/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 19-chx10-bit / 19-chx12-bit |
| On-Chip DAC: | 2-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | SPDIP-28 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
15
$3.68
30
$3.64
60
$3.60
75
$3.59
225+
$3.50
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
SPDIP-28
Mounting Method:
Through Hole