Manufacturer Part #
UCL1V151MCL6GS
CL Series 150 uF 35 V 105°C Ø10 x 7.7mm SMT Aluminum Electrolytic Cap
Product Specification Section
Nichicon UCL1V151MCL6GS - Product Specification
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
Nichicon UCL1V151MCL6GS - Technical Attributes
Attributes Table
Series: | CL |
Type: | V-Chip |
Capacitance: | 150µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 850mA |
Impedance: | 0.1Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 7.7mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
500
$0.515
1,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount