Manufacturer Part #
ACM2520-451-2P-T002
ACM Series 1008 450 Ohm 350 mA 400 mOhm DCR 20 V SMT Common Mode Filter
Product Specification Section
TDK ACM2520-451-2P-T002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/04/2024 Details and Download
Description of Change: Wound common mode filters and baluns for consumer are manufactured in Sakata plant, which is the mother plant for wound products. We would like to add a production location for bottle neck processes of these products to stabilize ne the production.Details of the change: Change contentAddition of production location for some process
Part Status:
Active
Active
TDK ACM2520-451-2P-T002 - Technical Attributes
Attributes Table
Impedance: | 450Ω |
Rated Current: | 350mA |
Rated Voltage: | 20V |
DC Resistance-Max: | 400mΩ |
Case Size: | 1008 (2520 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount