Manufacturer Part #
EKZE101ELL331MK35S
KZE Series 100 V 330 uF Ø12.5x35mm LS=5mm Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
United Chemi-Con EKZE101ELL331MK35S - Product Specification
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
United Chemi-Con EKZE101ELL331MK35S - Technical Attributes
Attributes Table
| Series: | KZE |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1650mA |
| Impedance: | 0.036Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 35mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.695
1,000
$0.685
1,500
$0.68
2,000
$0.675
2,500+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole