Manufacturer Part #
5-103669-2
HDR ASSY, VERT, SINGLE ROW 2.54 .100 C/L 0.64 .025
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:52 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2201 | ||||||||||
Product Specification Section
TE Connectivity 5-103669-2 - Product Specification
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
TE Connectivity 5-103669-2 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3,749
USA:
3,749
Factory Lead Time:
30 Weeks
Quantity
Unit Price
52
$0.48
208
$0.465
780
$0.455
1,300
$0.45
2,600+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
52 per Tube
Mounting Method:
PCB Mount