Manufacturer Part #
NRVA4006T3G
NRVA4006T3G Series 800 V 1 A SMT Standard Recovery Power Rectifier - SMA
Product Specification Section
onsemi NRVA4006T3G - Product Specification
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
onsemi NRVA4006T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 800V |
Reverse Current-Max: | 10µA |
Peak Current-Max: | 30A |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0471
10,000
$0.0463
15,000
$0.0458
20,000
$0.0455
25,000+
$0.0445
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount