Manufacturer Part #
CY7C65631-56LTXI
CY7C65631 Series USB 3.45 V Quad Port Surface Mount USB - QFN-56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:QFN-56 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Infineon CY7C65631-56LTXI - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 115351 ****Update: LDD is extended- from 12/31/2025 to 3/31/2026Reason: EZ-USB? FX2LP and EZ-USB? HX2LP belongs to C8 process technology operating at Foundry. We have been experiencing challenges in obtaining timely manufacturing support for these products. Therefore, as a first step, we have decided to not accept any new design.Last order date: 2025-03-15Last delivery date: 2026-03-31
Description:Extension of total storage time of Finished Goods to 5 years for SMD (Surface Mount Devices) and WLCSP (Wafer Level Chip-Scale Package) packagesReason Infineon able to improve our Finished Goods storage from 2 years to 5 years without having any impact to quality and performance.Intended start of delivery - 2025-09-30
Part Status:
Infineon CY7C65631-56LTXI - Technical Attributes
| Data Rate: | 480Mbps |
| Supply Voltage: | 3.15V to 3.45V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | SPI |
| No of Pins: | 56 |
| Supply Current: | 86mA |
| Protocols Supported: | USB |
| Frequency: | 24MHz |
| Power Dissipation: | 0.9W |
| No of Ports: | Quad |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-56 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-56
Mounting Method:
Surface Mount