Manufacturer Part #
ECS-100-18-5PX-TR
CSM-7X Series 10 MHz ±30 ppm 18 pF -10 to +70 °C Surface Mount Quartz Crystal
Product Specification Section
ECS Inc. ECS-100-18-5PX-TR - Product Specification
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
ECS Inc. ECS-100-18-5PX-TR - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 10MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -10°C to +70°C |
ESR (Equivalent Series Resistance): | 50Ω |
Drive Level: | 500µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 11.4mm x W 4.8mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.185
2,000
$0.183
3,000
$0.181
4,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount