Manufacturer Part #
ECS-184-20-23A-EN-TR
ECX-64A Series 18.432 MHz ±30 ppm 20 pF -40 to +85 °C SMT Quartz Crystal
Product Specification Section
ECS Inc. ECS-184-20-23A-EN-TR - Product Specification
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
ECS Inc. ECS-184-20-23A-EN-TR - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 18.432MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 100Ω |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 6mm x W 3.5mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount