Manufacturer Part #
ECS-36-20-5PXDN-TR
CSM-7XDN Series 3.6864 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount Crystal
Product Specification Section
ECS Inc. ECS-36-20-5PXDN-TR - Product Specification
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
ECS Inc. ECS-36-20-5PXDN-TR - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 3.6864MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 100Ω |
Drive Level: | 500µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 11.4mm x W 4.8mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.245
3,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount