Manufacturer Part #
UWS-12/4.5-Q48N-C
UWS Series 54 W 48 V Input 12 V Output Isolated Sixteenth Brick DC/DC Converter
Product Specification Section
Murata Power Solutions UWS-12/4.5-Q48N-C - Product Specification
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
Murata Power Solutions UWS-12/4.5-Q48N-C - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 54W |
Output Voltage: | 12V |
Input Voltage: | 18V to 75V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 91% |
Load Regulation (%): | 0.125% |
Output Current: | 4.5A |
Switching Frequency-Max: | 260kHz |
Ripple & Noise: | 115mV |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
128+
$31.48
Product Variant Information section
Available Packaging
Package Qty:
128 per Tray
Mounting Method:
Through Hole