Manufacturer Part #
3413.0328.22
Time Lag 63 V 10 A Ø 3.2 x 1.6 x 0.6 mm Epoxyd Glass Surface Mount Fuse
Product Specification Section
SCHURTER 3413.0328.22 - Product Specification
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
SCHURTER 3413.0328.22 - Technical Attributes
Attributes Table
Voltage Rating: | 63V |
Rated Voltage (VAC): | 32VAC |
Response Characteristic: | Slo-Blo |
Current Rating: | 10A |
Resistance: | 5.5mΩ |
Operating Temp Range: | -55°C to +90°C |
Typical Melting I2t (A2sec): | 21A |
Dimension: | L 3.2mm x W 1.6mm |
Storage Temperature Range: | 0°C to 60°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
3,000
$0.355
10,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount