Manufacturer Part #
PAC500001002FAC000
PAC05 Series 10 kΩ ±1% 5 W ±100 ppm/K Cemented Wirewound Precision Resistor
Product Specification Section
Vishay PAC500001002FAC000 - Product Specification
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
Vishay PAC500001002FAC000 - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 5W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±100ppm/K |
Technology: | Wirewound |
Working Voltage-Nom: | 7.07V |
Operating Temp Range: | -55°C to +275°C |
Dimension: | L 26mm x D 7.5mm |
Height - Max: | 33.5mm |
No. of Terminations: | 2 |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole