GBPC3506W in Box by Surge | Bridge Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3506W

GBPC3506 Series 35 A 600 V Through Hole Single Phase Bridge Rectifier - GBPC-W

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Surge GBPC3506W - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 400A
RMS Voltage-Max: 420V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Package Style:  GBPC-W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$67.00
USD
Quantity
Unit Price
50
$1.34
150
$1.33
250
$1.32
750
$1.30
1,250+
$1.28
Product Variant Information section