Manufacturer Part #
SMAJ15A
SMAJ Series 400 W 15 V ±5 % Surface Mount Uni-Directional TVS Diode - DO-214AC
Product Specification Section
Surge SMAJ15A - Product Specification
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
Surge SMAJ15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24.4V |
Directional: | Uni-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 16.4A |
Reverse Leakage Current: | 1µA |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Operating Temp Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 18.5V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
7,500
$0.0431
15,000
$0.0425
22,500
$0.0421
37,500
$0.0416
75,000+
$0.0406
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Mounting Method:
Surface Mount