text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2244I-AEZG-06-TR

Ultra Fast USB 2.0 SD/MMC Flash Media Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB2244I-AEZG-06-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 1
Interface: USB
Data Rate: 35Mbps
USB Revision: 2
Supply Current: 135mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 36
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,160.00
USD
Quantity
Unit Price
3,000+
$2.72
Product Variant Information section