Manufacturer Part #
JANTX1N4109-1
1N4109 Series 500 mW 15 V Metallurgically Bonded Glass Zener Diode - DO-35
Product Specification Section
Microchip JANTX1N4109-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N4109-1 - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 500mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 50nA |
Voltage Tolerance: | 5% |
Impedance: | 100Ω |
Operating Temp Range: | -65°C to +175°C |
Zener Current: | 25mA |
Configuration: | Single |
Working Voltage-Nom: | 15V |
No of Terminals: | 2 |
Package Style: | DO-35 (SOD-27) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$4.23
15
$4.13
40
$4.07
100
$4.02
250+
$3.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-35 (SOD-27)