text.skipToContent text.skipToNavigation

Manufacturer Part #

12CWQ20FNTR

12CWQ20FN Series 200 V 12 A Surface Mount Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 12CWQ20FNTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 132A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 0.81V
Diode Capacitance-Max: 150pF
Thermal Resistance: 1.5°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Dual
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,000.00
USD
Quantity
Unit Price
2,500
$0.205
7,500+
$0.20
Product Variant Information section