Manufacturer Part #
1.5SMC30A
1.5SMC Series 1500 W 30 V 41.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB
Littelfuse 1.5SMC30A - Product Specification
Shipping Information:
ECCN:
PCN Information:
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
Effective 1 Oct 2022, Littelfuse will be adding a new epoxy molding compound (EMC) for our DO-214AB package including SMCJ, 1.5SMC, SMDJ, 3.0SMC/J, 4.0SMDJ, and 5.0SMDJ/S Series (the Affected Series). This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series with a last time buy of Sep 2022.
TVS STD DO-214AB(SMC) package additional Epoxy Molding Compound and Assembly/Test location approval Effective 1 Oct 2022, Littelfuse will be adding a new epoxy molding compound (EMC) for our DO-214AB package including SMCJ, 1.5SMC, SMDJ, 3.0SMC/J, 4.0SMDJ, and 5.0SMDJ/S Series (the Affected Series). This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series with a last time buy of Sep 2022. To further strengthen the security and continuity of supply for our customers, Littelfuse will be adding a new assembly and test site location in the Philippines for the Affected Series. Currently, such products have a country of origin China. Due to the EMC and location change, the process and structure for 5.0SMDJ series only has been modified to ensure process manufacturability, quality and reliability. There will be no change to the datasheet specifications for the Affected Series. The electrical performance of the Affected Series remains the same, within existing datasheet specifications. There will be no change to the form, fit, function, or reliability of the products. Packaging dimensions of the Affected Series will remain the same. All affected products have been fully qualified in accordance with established performance and reliability criteria. Please refer to the attached affected parts list and documentation for qualification result and change details. Samples and qualification data are available upon request. Form, fit, function changes: None Part number changes: None Effective date: Oct 1st, 2022 Replacement products: N/A Last time buy: N/A
Part Status:
Littelfuse 1.5SMC30A - Technical Attributes
Breakdown Voltage-Min: | 28.5V |
Clamping Voltage-Max: | 41.4V |
Directional: | Uni-Directional |
Power Dissipation: | 1.5kW |
Peak Output Current: | 36.7A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 25.6V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +175°C |
Breakdown Voltage-Max: | 31.5V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount