Manufacturer Part #
SZ1SMA36CAT3G
SZ1SMA36CAT3G Series 400 W 36 V Peak Power Zener TVS Diode - DO-214AC
Product Specification Section
Littelfuse SZ1SMA36CAT3G - Product Specification
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
Littelfuse SZ1SMA36CAT3G - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 40V |
Clamping Voltage-Max: | 58.1V |
Directional: | Bi-Directional |
Power Dissipation: | 1.2W |
Peak Output Current: | 6.9A |
Reverse Leakage Current: | 2.5µA |
Peak Power: | 400W |
Test Current: | 1mA |
Standoff Voltage: | 36V |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Breakdown Voltage-Max: | 44.21V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.148
10,000
$0.146
15,000
$0.145
20,000
$0.144
25,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount