text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMA36CAT3G

SZ1SMA36CAT3G Series 400 W 36 V Peak Power Zener TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Littelfuse SZ1SMA36CAT3G - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Power Dissipation: 1.2W
Peak Output Current: 6.9A
Reverse Leakage Current: 2.5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 44.21V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
85,000
USA:
85,000
265,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
5,000
$0.14
10,000
$0.139
15,000
$0.138
20,000
$0.137
25,000+
$0.135
Product Variant Information section