Manufacturer Part #
TSH300ILT
IC OPAMP VFB 200MHZ SOT23-5
Product Specification Section
STMicroelectronics TSH300ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TSH300ILT - Technical Attributes
Attributes Table
Amplifier Type: | Low Noise |
No of Channels: | 1 |
Slew Rate-Nom: | 230V/µs |
Input Offset Voltage-Max: | 500µV |
Gain Bandwidth Product: | 200MHz |
Average Bias Current-Max: | 30µA |
Supply Voltage: | 4.5V to 5.5V |
Common Mode Rejection Ratio: | 60dB |
Supply Current: | 15.3mA |
Operating Temp Range: | -40°C to +85°C |
Output Current: | 82mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount