text.skipToContent text.skipToNavigation

Manufacturer Part #

T1610T-8FP

T1610T-8FP 800 V 16 A Flange Mount Logic Level Triac TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1610T-8FP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 120A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 7.5µA
Gate Trigger Current [Igt]-Max: 4A
On-state RMS Current [Irms]-Max: 16A
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
50
$0.93
200
$0.905
750
$0.88
1,250
$0.87
2,500+
$0.84
Product Variant Information section