Manufacturer Part #
PE2512FKM070R1L
PE Series 2512 1 W 100 mOhm 1 % ±75 ppm/°C SMT Current Sensor Chip Resistor
Product Specification Section
YAGEO PE2512FKM070R1L - Product Specification
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
YAGEO PE2512FKM070R1L - Technical Attributes
Attributes Table
Resistance: | 100mΩ |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±75ppm/°C |
Technology: | Metal Film |
Working Voltage-Nom: | 0.316V |
Operating Temp Range: | -55°C to +170°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.89mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0777
8,000
$0.0764
12,000
$0.0756
16,000
$0.0751
20,000+
$0.0734
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount