Manufacturer Part #
SERC816
SERCON816 Series 5.25 V SMT Sercos Interface Controller - PQFP-100
Product Specification Section
STMicroelectronics SERC816 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SERC816 - Technical Attributes
Attributes Table
Data Rate: | 16Mbps |
Supply Voltage: | 4.75V to 5.25V |
ESD Voltage-Max: | 2kV |
Duplex: | Full Duplex |
Interface: | Serial |
Power Dissipation: | 1000mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 100 |
Package Style: | PQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
66+
$19.32
Product Variant Information section
Available Packaging
Package Qty:
66 per
Package Style:
PQFP-100
Mounting Method:
Surface Mount