RE11131021-134 in Bulk by E-Switch | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RE11131021-134

RE1 Series SPST 10A (AC) 125V Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RE11131021-134 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Copper
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Actuator Style: Oval
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +105°C
Dimension: L  25.6mm x W  17.5mm x H  19.5mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
10
Total
$3,120.00
USD
Quantity
Unit Price
10
$0.88
40
$0.85
150
$0.825
250
$0.81
500+
$0.78
Product Variant Information section